
LD05ZC106KAB2A | |
---|---|
DigiKey Part Number | 478-LD05ZC106KAB2ATR-ND - Tape & Reel (TR) 478-LD05ZC106KAB2ACT-ND - Cut Tape (CT) 478-LD05ZC106KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD05ZC106KAB2A |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD05ZC106KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.96000 | $10.96 |
10 | $8.16300 | $81.63 |
100 | $6.70180 | $670.18 |
1,000 | $6.54173 | $6,541.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.90231 | $11,804.62 |