0805 (2012 Metric) 1,52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD056C106KAB2A\500

DigiKey Part Number
478-7504-2-ND - Tape & Reel (TR)
478-7504-1-ND - Cut Tape (CT)
478-7504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD056C106KAB2A\500
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD056C106KAB2A\500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.32048$3,160.24
1,000$6.13404$6,134.04
1,500$6.04063$9,060.94
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.57000$11.57
10$8.61700$86.17
100$7.07840$707.84
Digi-Reel®
QuantityUnit PriceExt Price
1$11.09000$11.09
10$8.26200$82.62
100$6.78660$678.66
* All Digi-Reel orders will add a $9.50 reeling fee.