
KGQ05FCG1H220FH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H220FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H220FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H220FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H220FH |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H220FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.25500 | $2.55 |
100 | $0.16410 | $16.41 |
1,000 | $0.11731 | $117.31 |
2,500 | $0.10569 | $264.23 |
5,000 | $0.09869 | $493.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09479 | $947.90 |
20,000 | $0.08996 | $1,799.20 |
30,000 | $0.08754 | $2,626.20 |
50,000 | $0.08486 | $4,243.00 |
70,000 | $0.08329 | $5,830.30 |
100,000 | $0.08178 | $8,178.00 |