
KGN05CR50G106MH | |
---|---|
DigiKey Part Number | 478-KGN05CR50G106MHTR-ND - Tape & Reel (TR) 478-KGN05CR50G106MHCT-ND - Cut Tape (CT) 478-KGN05CR50G106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGN05CR50G106MH |
Description | 3-TERMINAL, 0402 X5R 10UF20% 4V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.17600 | $1.76 |
100 | $0.11120 | $11.12 |
1,000 | $0.07717 | $77.17 |
2,500 | $0.06875 | $171.88 |
5,000 | $0.06368 | $318.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06070 | $607.00 |
20,000 | $0.05720 | $1,144.00 |
30,000 | $0.05544 | $1,663.20 |
50,000 | $0.05350 | $2,675.00 |
70,000 | $0.05236 | $3,665.20 |
100,000 | $0.05127 | $5,127.00 |
250,000 | $0.04892 | $12,230.00 |