KGM21AS61C226MU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.77000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.43000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.52000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $1.09000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $1.09000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AS61C226MU

DigiKey Part Number
478-KGM21AS61C226MUTR-ND - Tape & Reel (TR)
478-KGM21AS61C226MUCT-ND - Cut Tape (CT)
478-KGM21AS61C226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AS61C226MU
Description
CAP CER 22UF 16V X6S 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.49700$4.97
100$0.33670$33.67
1,000$0.25357$253.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23393$701.79
6,000$0.22185$1,331.10
9,000$0.21579$1,942.11
15,000$0.20907$3,136.05
21,000$0.20515$4,308.15
30,000$0.20137$6,041.10
75,000$0.19324$14,493.00
Manufacturers Standard Package