KGM21AR70J106KU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03338
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.54000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.11683
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.51000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.79000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.95000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.74000
Datasheet
KGM31HS60G107MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR70J106KU

DigiKey Part Number
478-KGM21AR70J106KUTR-ND - Tape & Reel (TR)
478-KGM21AR70J106KUCT-ND - Cut Tape (CT)
478-KGM21AR70J106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR70J106KU
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.29300$2.93
100$0.19040$19.04
1,000$0.13764$137.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14554$436.62
9,000$0.14397$1,295.73
15,000$0.13893$2,083.95
21,000$0.13598$2,855.58
30,000$0.13315$3,994.50
75,000$0.12704$9,528.00
Manufacturers Standard Package