KGM15CR51V106MT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.34000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.34000
Datasheet
GENCAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15CR51V106MT

DigiKey Part Number
478-KGM15CR51V106MTTR-ND - Tape & Reel (TR)
478-KGM15CR51V106MTCT-ND - Cut Tape (CT)
478-KGM15CR51V106MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15CR51V106MT
Description
CAP CER 10UF 35V X5R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.26400$2.64
100$0.17050$17.05
1,000$0.12223$122.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10731$429.24
8,000$0.10085$806.80
12,000$0.09762$1,171.44
20,000$0.09404$1,880.80
28,000$0.09195$2,574.60
40,000$0.08994$3,597.60
100,000$0.08560$8,560.00
Manufacturers Standard Package