KGM05AR71C224KN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 10,000
Unit Price: $0.15000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.28000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00962

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.02578
Datasheet
0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C224KN

DigiKey Part Number
478-KGM05AR71C224KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71C224KN
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C224KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01470$735.00
Manufacturers Standard Package