
KGM03AR50J224KH | |
---|---|
DigiKey Part Number | 478-KGM03AR50J224KHTR-ND - Tape & Reel (TR) 478-KGM03AR50J224KHCT-ND - Cut Tape (CT) 478-KGM03AR50J224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50J224KH |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50J224KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.05800 | $0.58 |
100 | $0.03380 | $3.38 |
1,000 | $0.02148 | $21.48 |
2,500 | $0.01844 | $46.10 |
5,000 | $0.01661 | $83.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01408 | $211.20 |
30,000 | $0.01353 | $405.90 |
45,000 | $0.01297 | $583.65 |
75,000 | $0.01246 | $934.50 |