
KGM03ACG1H100JH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1H100JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H100JHCT-ND - Cut Tape (CT) 478-KGM03ACG1H100JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H100JH |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H100JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.04200 | $0.42 |
100 | $0.02450 | $2.45 |
1,000 | $0.01520 | $15.20 |
2,500 | $0.01291 | $32.27 |
5,000 | $0.01154 | $57.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01005 | $150.75 |
30,000 | $0.00921 | $276.30 |
45,000 | $0.00879 | $395.55 |
75,000 | $0.00833 | $624.75 |
105,000 | $0.00805 | $845.25 |
150,000 | $0.00779 | $1,168.50 |
375,000 | $0.00723 | $2,711.25 |
750,000 | $0.00689 | $5,167.50 |
1,500,000 | $0.00661 | $9,915.00 |