
KC3225K22.5792C1GE00 | |
---|---|
DigiKey Part Number | 478-KC3225K22.5792C1GE00TR-ND - Tape & Reel (TR) 478-KC3225K22.5792C1GE00CT-ND - Cut Tape (CT) 478-KC3225K22.5792C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225K22.5792C1GE00 |
Description | XTAL OSC XO 22.5792MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 22.5792 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.32477 | $2,649.54 |
4,000 | $1.27009 | $5,080.36 |
6,000 | $1.23918 | $7,435.08 |
10,000 | $1.20132 | $12,013.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.20000 | $2.20 |
10 | $1.90800 | $19.08 |
50 | $1.73000 | $86.50 |
100 | $1.65830 | $165.83 |
500 | $1.50340 | $751.70 |
1,000 | $1.44126 | $1,441.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.83000 | $18.30 |
50 | $1.65860 | $82.93 |
100 | $1.59000 | $159.00 |
500 | $1.44142 | $720.71 |
1,000 | $1.38184 | $1,381.84 |