KC2520x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520K33.0000C1GE00

DigiKey Part Number
478-KC2520K33.0000C1GE00TR-ND - Tape & Reel (TR)
478-KC2520K33.0000C1GE00CT-ND - Cut Tape (CT)
478-KC2520K33.0000C1GE00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2520K33.0000C1GE00
Description
XTAL OSC XO 33.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
33 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.83000$18.30
50$1.65860$82.93
100$1.59000$159.00
500$1.44142$720.71
1,000$1.38184$1,381.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.32477$2,649.54
4,000$1.27009$5,080.36
6,000$1.23918$7,435.08
10,000$1.20132$12,013.20
Manufacturers Standard Package