
KAM15AR71A104KT | |
---|---|
DigiKey Part Number | 478-KAM15AR71A104KTTR-ND - Tape & Reel (TR) 478-KAM15AR71A104KTCT-ND - Cut Tape (CT) 478-KAM15AR71A104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71A104KT |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71A104KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.26400 | $2.64 |
100 | $0.17050 | $17.05 |
1,000 | $0.12223 | $122.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10731 | $429.24 |
8,000 | $0.10085 | $806.80 |
12,000 | $0.09762 | $1,171.44 |
20,000 | $0.09404 | $1,880.80 |
28,000 | $0.09195 | $2,574.60 |
40,000 | $0.08994 | $3,597.60 |
100,000 | $0.08560 | $8,560.00 |