Varistors; 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLX0005WP

DigiKey Part Number
478-FLX0005WPTR-ND - Tape & Reel (TR)
478-FLX0005WPCT-ND - Cut Tape (CT)
478-FLX0005WPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FLX0005WP
Description
VARISTOR 26V 4A 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Typ)
26 V
Current - Surge
4 A
Energy
0.02J
Number of Circuits
1
Capacitance @ Frequency
17 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22077$2,207.70
20,000$0.20382$4,076.40
30,000$0.19522$5,856.60
50,000$0.18795$9,397.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.72500$7.25
25$0.59880$14.97
100$0.45500$45.50
250$0.38428$96.07
500$0.34082$170.41
1,000$0.30440$304.40
2,500$0.26515$662.88
5,000$0.24099$1,204.95
Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.70500$7.05
25$0.58760$14.69
100$0.45420$45.42
250$0.38844$97.11
500$0.34806$174.03
1,000$0.31440$314.40
2,500$0.27833$695.83
5,000$0.25630$1,281.50
* All Digi-Reel orders will add a $9.50 reeling fee.