
F931A157KNC | |
---|---|
DigiKey Part Number | 478-8204-2-ND - Tape & Reel (TR) 478-8204-1-ND - Cut Tape (CT) 478-8204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A157KNC |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A157KNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.48000 | $2.48 |
10 | $1.64900 | $16.49 |
50 | $1.32240 | $66.12 |
100 | $1.22180 | $122.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.07234 | $536.17 |
1,000 | $1.01854 | $1,018.54 |
1,500 | $0.99159 | $1,487.38 |
2,500 | $0.96172 | $2,404.30 |
3,500 | $0.94427 | $3,304.95 |
5,000 | $0.92746 | $4,637.30 |
12,500 | $0.89126 | $11,140.75 |