
F1206B0R25FWTR | |
---|---|
DigiKey Part Number | F1206B0R25FWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1206B0R25FWTR |
Description | FUSE BOARD MNT 250MA 63VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 mA AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm) | |
DC Cold Resistance | 0.75 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.86653 | $2,599.59 |