CX3225GB12000P0HPQZ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.99000
Datasheet
4-SMD CX3225GB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB12000P0HPQZ1

DigiKey Part Number
478-CX3225GB12000P0HPQZ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GB12000P0HPQZ1
Description
CRYSTAL 12.0000MHZ 18PF SMD
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 250 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB12000P0HPQZ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
250 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61419$1,842.57
Manufacturers Standard Package