CX3225GA40000D0PTVZ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.28000
Datasheet
CX3225GA 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GA40000D0PTVZ1

DigiKey Part Number
478-CX3225GA40000D0PTVZ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GA40000D0PTVZ1
Description
CRYSTAL 40.0000MHZ 8PF SMD
Customer Reference
Detailed Description
40 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GA40000D0PTVZ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.72552$2,176.56
Manufacturers Standard Package