4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

CX2016SA26000D0GSZC1

DigiKey Part Number
478-CX2016SA26000D0GSZC1TR-ND - Tape & Reel (TR)
478-CX2016SA26000D0GSZC1CT-ND - Cut Tape (CT)
478-CX2016SA26000D0GSZC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA26000D0GSZC1
Description
2.0MM X 1.6MM CRYSTAL 26MHZ 8PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA26000D0GSZC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.57300$5.73
50$0.51900$25.95
100$0.49760$49.76
500$0.45114$225.57
1,000$0.43247$432.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41255$1,237.65
6,000$0.39550$2,373.00
9,000$0.38585$3,472.65
15,000$0.37404$5,610.60
21,000$0.36646$7,695.66
30,000$0.35859$10,757.70
Manufacturers Standard Package