
CM21X7R105K50AT | |
---|---|
DigiKey Part Number | 478-CM21X7R105K50ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM21X7R105K50AT |
Description | SMD MLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08825 | $264.75 |
6,000 | $0.08383 | $502.98 |
15,000 | $0.08037 | $1,205.55 |
30,000 | $0.07816 | $2,344.80 |
75,000 | $0.07650 | $5,737.50 |