CM105X5R105K25ATH is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08313
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM105X5R105K25ATH

DigiKey Part Number
478-CM105X5R105K25ATHTR-ND - Tape & Reel (TR)
478-CM105X5R105K25ATHCT-ND - Cut Tape (CT)
478-CM105X5R105K25ATHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM105X5R105K25ATH
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM105X5R105K25ATH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes