
AEA0810471M010R | |
---|---|
DigiKey Part Number | 478-AEA0810471M010RTR-ND - Tape & Reel (TR) 478-AEA0810471M010RCT-ND - Cut Tape (CT) 478-AEA0810471M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810471M010R |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.65400 | $6.54 |
50 | $0.49020 | $24.51 |
100 | $0.43800 | $43.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.35504 | $177.52 |
1,000 | $0.32621 | $326.21 |
1,500 | $0.31166 | $467.49 |
2,500 | $0.29542 | $738.55 |
3,500 | $0.28588 | $1,000.58 |
5,000 | $0.27666 | $1,383.30 |
12,500 | $0.25664 | $3,208.00 |
25,000 | $0.24445 | $6,111.25 |
50,000 | $0.23433 | $11,716.50 |