
245863050104829+ | |
---|---|
DigiKey Part Number | 478-245863050104829+TR-ND - Tape & Reel (TR) 478-245863050104829+CT-ND - Cut Tape (CT) 478-245863050104829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245863050104829+ |
Description | RECPT - 0.35MM PITCH - 50 POS - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $1.10400 | $11.04 |
100 | $0.93790 | $93.79 |
500 | $0.83714 | $418.57 |
1,000 | $0.79718 | $797.18 |
5,000 | $0.74303 | $3,715.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.60705 | $9,105.75 |