
245804060030829+ | |
---|---|
DigiKey Part Number | 478-245804060030829+TR-ND - Tape & Reel (TR) 478-245804060030829+CT-ND - Cut Tape (CT) 478-245804060030829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804060030829+ |
Description | RECPT - 0.4MM PITCH - 60 POS - 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.92268 | $9,226.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.50200 | $15.02 |
100 | $1.27700 | $127.70 |
500 | $1.13978 | $569.89 |
1,000 | $1.08536 | $1,085.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.41300 | $14.13 |
100 | $1.15150 | $115.15 |
500 | $0.99828 | $499.14 |
1,000 | $0.93878 | $938.78 |