
145046020645868+ | |
---|---|
DigiKey Part Number | 478-145046020645868+TR-ND - Tape & Reel (TR) 478-145046020645868+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 145046020645868+ |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | 0.150" (3.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.48200 | $14.82 |
25 | $1.38880 | $34.72 |
50 | $1.32240 | $66.12 |
100 | $1.25920 | $125.92 |
250 | $1.18028 | $295.07 |
500 | $1.12390 | $561.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.09166 | $1,091.66 |
2,000 | $1.03955 | $2,079.10 |
3,000 | $1.01024 | $3,030.72 |
5,000 | $0.97450 | $4,872.50 |
7,000 | $0.95166 | $6,661.62 |
10,000 | $0.92804 | $9,280.40 |