
1005194-A01 | |
---|---|
DigiKey Part Number | 478-1005194-A01-ND |
Manufacturer | |
Manufacturer Product Number | 1005194-A01 |
Description | ANTENNA ASSY,UWB68 H SMA(M) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB PCB Trace SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.25GHz | |
Frequency Range | 6GHz ~ 8.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.1dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | UWB |
Quantity | Unit Price | Ext Price |
---|---|---|
1,050 | $7.09471 | $7,449.45 |