
08056W226MAT2A | |
---|---|
DigiKey Part Number | 478-KGM21AS60J226MUTR-ND - Tape & Reel (TR) 478-KGM21AS60J226MUCT-ND - Cut Tape (CT) 478-KGM21AS60J226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056W226MAT2A |
Description | CAP CER 22UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056W226MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
10 | $0.63800 | $6.38 |
100 | $0.44130 | $44.13 |
1,000 | $0.33855 | $338.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31476 | $944.28 |
6,000 | $0.29980 | $1,798.80 |
9,000 | $0.29231 | $2,630.79 |
15,000 | $0.28400 | $4,260.00 |
21,000 | $0.27915 | $5,862.15 |
30,000 | $0.27448 | $8,234.40 |