
08056C106KAT4A | |
---|---|
DigiKey Part Number | 478-11512-2-ND - Tape & Reel (TR) 478-11512-1-ND - Cut Tape (CT) 478-11512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056C106KAT4A |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056C106KAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.43300 | $4.33 |
100 | $0.27680 | $27.68 |
1,000 | $0.18340 | $183.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10723 | $1,072.30 |
20,000 | $0.10260 | $2,052.00 |
30,000 | $0.09994 | $2,998.20 |
50,000 | $0.09700 | $4,850.00 |
70,000 | $0.09527 | $6,668.90 |
100,000 | $0.09455 | $9,455.00 |