
06035J2R0BBTTR | |
---|---|
DigiKey Part Number | 478-2813-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035J2R0BBTTR |
Description | CAP THIN FILM 2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J2R0BBTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57160 | $1,714.80 |