06035J1R8BBSTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.40000
Datasheet
ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J1R8BBSTR

DigiKey Part Number
478-06035J1R8BBSTR-ND - Tape & Reel (TR)
478-06035J1R8BBSTRCT-ND - Cut Tape (CT)
478-06035J1R8BBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J1R8BBSTR
Description
CAP THIN FILM 1.8PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J1R8BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.8 pF
Tolerance
±0.1pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.12800$11.28
100$0.81290$81.29
1,000$0.64862$648.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61269$1,838.07
6,000$0.58875$3,532.50
9,000$0.56180$5,056.20
15,000$0.55971$8,395.65
21,000$0.55567$11,669.07
Manufacturers Standard Package