
06035J1R2BBSTR | |
---|---|
DigiKey Part Number | 478-4452-2-ND - Tape & Reel (TR) 478-4452-1-ND - Cut Tape (CT) 478-4452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R2BBSTR |
Description | CAP THIN FILM 1.2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J1R2BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.01300 | $10.13 |
100 | $0.72420 | $72.42 |
1,000 | $0.57367 | $573.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49313 | $1,479.39 |
6,000 | $0.48696 | $2,921.76 |
9,000 | $0.48383 | $4,354.47 |
15,000 | $0.48198 | $7,229.70 |
21,000 | $0.48087 | $10,098.27 |
30,000 | $0.47977 | $14,393.10 |