
06035J100FBSTR | |
---|---|
DigiKey Part Number | 478-13042-2-ND - Tape & Reel (TR) 478-13042-1-ND - Cut Tape (CT) 478-13042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J100FBSTR |
Description | CAP THIN FILM 10PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J100FBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±1% | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
10 | $1.19500 | $11.95 |
100 | $0.86490 | $86.49 |
1,000 | $0.69278 | $692.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74965 | $2,248.95 |
6,000 | $0.74525 | $4,471.50 |
9,000 | $0.73736 | $6,636.24 |
15,000 | $0.72162 | $10,824.30 |
21,000 | $0.69757 | $14,648.97 |