06031C104KAT4A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.22000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.15000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.20000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C104KAT4A

DigiKey Part Number
478-06031C104KAT4ATR-ND - Tape & Reel (TR)
478-06031C104KAT4ACT-ND - Cut Tape (CT)
478-06031C104KAT4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C104KAT4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.11900$1.19
100$0.07330$7.33
1,000$0.04937$49.37
2,500$0.04343$108.58
5,000$0.04077$203.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03616$542.40
30,000$0.03396$1,018.80
45,000$0.02904$1,306.80
75,000$0.02890$2,167.50
105,000$0.02881$3,025.05
150,000$0.02873$4,309.50
375,000$0.02854$10,702.50
Manufacturers Standard Package