
046284012002846+ | |
---|---|
DigiKey Part Number | 478-046284012002846+TR-ND - Tape & Reel (TR) 478-046284012002846+CT-ND - Cut Tape (CT) 478-046284012002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284012002846+ |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.79200 | $7.92 |
25 | $0.74200 | $18.55 |
50 | $0.70640 | $35.32 |
100 | $0.67260 | $67.26 |
250 | $0.63040 | $157.60 |
500 | $0.60026 | $300.13 |
1,000 | $0.57160 | $571.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52869 | $2,114.76 |
8,000 | $0.50346 | $4,027.68 |
12,000 | $0.48928 | $5,871.36 |
20,000 | $0.47197 | $9,439.40 |
28,000 | $0.46091 | $12,905.48 |