04021JR35Z4STR\500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.54000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.54448
Datasheet
0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021JR35Z4STR\500

DigiKey Part Number
478-04021JR35Z4STR\500TR-ND - Tape & Reel (TR)
478-04021JR35Z4STR\500CT-ND - Cut Tape (CT)
478-04021JR35Z4STR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04021JR35Z4STR\500
Description
CAP THIN FILM 0.35PF 100V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.35 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.35 pF
Tolerance
±0.01pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.44000$1.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.55568$833.52