
04021JR05Z4STR\500 | |
---|---|
DigiKey Part Number | 478-04021JR05Z4STR\500TR-ND - Tape & Reel (TR) 478-04021JR05Z4STR\500CT-ND - Cut Tape (CT) 478-04021JR05Z4STR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021JR05Z4STR\500 |
Description | CAP THIN FILM 0.05PF 100V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.05 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.05 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.22800 | $12.28 |
100 | $0.89030 | $89.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.77102 | $385.51 |
1,000 | $0.67295 | $672.95 |
1,500 | $0.64789 | $971.83 |
2,500 | $0.62258 | $1,556.45 |
3,500 | $0.61683 | $2,158.90 |