
04021J1R1ABSTR\500 | |
---|---|
DigiKey Part Number | 478-04021J1R1ABSTR\500TR-ND - Tape & Reel (TR) 478-04021J1R1ABSTR\500CT-ND - Cut Tape (CT) 478-04021J1R1ABSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J1R1ABSTR\500 |
Description | CAP THIN FILM 1.1PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.1 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $0.78500 | $7.85 |
100 | $0.55140 | $55.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.46728 | $233.64 |
1,000 | $0.43788 | $437.88 |
1,500 | $0.42315 | $634.73 |
2,500 | $0.40684 | $1,017.10 |
3,500 | $0.39730 | $1,390.55 |
5,000 | $0.38812 | $1,940.60 |
12,500 | $0.36835 | $4,604.38 |
25,000 | $0.35643 | $8,910.75 |