02015J1R6PBSTR\500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.30000
Datasheet
Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015J1R6PBSTR\500

DigiKey Part Number
478-02015J1R6PBSTR\500TR-ND - Tape & Reel (TR)
478-02015J1R6PBSTR\500CT-ND - Cut Tape (CT)
478-02015J1R6PBSTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015J1R6PBSTR\500
Description
ACCU-F/P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.6 pF
Tolerance
±0.02pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.82200$8.22
100$0.57440$57.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.44698$223.49
1,000$0.41062$410.62
1,500$0.40169$602.53
2,500$0.38040$951.00
3,500$0.37169$1,300.91
5,000$0.34626$1,731.30
12,500$0.33851$4,231.38
Manufacturers Standard Package