
02015J0R6PBSTR\500 | |
---|---|
DigiKey Part Number | 478-02015J0R6PBSTR\500TR-ND - Tape & Reel (TR) 478-02015J0R6PBSTR\500CT-ND - Cut Tape (CT) 478-02015J0R6PBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J0R6PBSTR\500 |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.6 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $0.82200 | $8.22 |
100 | $0.57830 | $57.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.49124 | $245.62 |
1,000 | $0.42437 | $424.37 |
1,500 | $0.40169 | $602.53 |
2,500 | $0.39936 | $998.40 |
3,500 | $0.39795 | $1,392.83 |
5,000 | $0.37621 | $1,881.05 |
12,500 | $0.35601 | $4,450.12 |
25,000 | $0.35047 | $8,761.75 |