Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J1R9ABSTR

DigiKey Part Number
478-4376-2-ND - Tape & Reel (TR)
478-4376-1-ND - Cut Tape (CT)
478-4376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J1R9ABSTR
Description
CAP THIN FILM 1.9PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.9 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J1R9ABSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.9 pF
Tolerance
±0.05pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32475$1,623.75
Manufacturers Standard Package