
KUSBX-BS1N-W30 | |
---|---|
DigiKey Part Number | 2092-KUSBX-BS1N-W30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-BS1N-W30 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-BS1N-W30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.16000 | $2.16 |
10 | $1.82600 | $18.26 |
25 | $1.71120 | $42.78 |
50 | $1.62940 | $81.47 |
100 | $1.55150 | $155.15 |
300 | $1.43570 | $430.71 |
500 | $1.38484 | $692.42 |
1,000 | $1.31874 | $1,318.74 |
2,500 | $1.23620 | $3,090.50 |