
GMX-S-1010 | |
---|---|
DigiKey Part Number | 2092-GMX-S-1010-ND |
Manufacturer | |
Manufacturer Product Number | GMX-S-1010 |
Description | MODJACK LOW/PROF RT< 10P10C SHIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-S-1010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.23000 | $3.23 |
10 | $2.74800 | $27.48 |
25 | $2.57560 | $64.39 |
50 | $2.45260 | $122.63 |
200 | $2.22370 | $444.74 |
400 | $2.11758 | $847.03 |
600 | $2.05783 | $1,234.70 |
1,000 | $1.98499 | $1,984.99 |
2,600 | $1.85565 | $4,824.69 |