
RK73H2BTTD1002F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD1002FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1002FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1002F |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1002F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.06100 | $0.61 |
100 | $0.03090 | $3.09 |
1,000 | $0.01803 | $18.03 |
2,500 | $0.01547 | $38.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01353 | $67.65 |
10,000 | $0.01180 | $118.00 |
15,000 | $0.01089 | $163.35 |
25,000 | $0.00999 | $249.75 |
35,000 | $0.00994 | $347.90 |
50,000 | $0.00990 | $495.00 |
125,000 | $0.00936 | $1,170.00 |
250,000 | $0.00892 | $2,230.00 |
500,000 | $0.00856 | $4,280.00 |