
RK73H1JTTD3012F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD3012FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3012FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3012FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3012F |
Description | RES 30.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3012F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.04000 | $0.40 |
100 | $0.01930 | $1.93 |
1,000 | $0.01056 | $10.56 |
2,500 | $0.00865 | $21.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00687 | $34.35 |
10,000 | $0.00514 | $51.40 |
15,000 | $0.00426 | $63.90 |
25,000 | $0.00422 | $105.50 |
35,000 | $0.00420 | $147.00 |
50,000 | $0.00335 | $167.50 |
125,000 | $0.00331 | $413.75 |
250,000 | $0.00328 | $820.00 |
500,000 | $0.00326 | $1,630.00 |