
CZP2BPTTE101P | |
---|---|
DigiKey Part Number | 2019-CZP2BPTTE101PTR-ND - Tape & Reel (TR) 2019-CZP2BPTTE101PCT-ND - Cut Tape (CT) 2019-CZP2BPTTE101PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2BPTTE101P |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.18300 | $1.83 |
25 | $0.15840 | $3.96 |
50 | $0.14220 | $7.11 |
100 | $0.12720 | $12.72 |
250 | $0.10912 | $27.28 |
500 | $0.09664 | $48.32 |
1,000 | $0.08511 | $85.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06848 | $205.44 |
6,000 | $0.05892 | $353.52 |
9,000 | $0.05631 | $506.79 |