
48-132 | |
---|---|
DigiKey Part Number | 1674-48-132-ND |
Manufacturer | |
Manufacturer Product Number | 48-132 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Brass | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.24000 | $4.24 |
5 | $3.59800 | $17.99 |
10 | $3.37100 | $33.71 |
25 | $3.10840 | $77.71 |
50 | $2.93440 | $146.72 |
100 | $2.77950 | $277.95 |
300 | $2.56630 | $769.89 |
500 | $2.47922 | $1,239.61 |
1,000 | $2.37179 | $2,371.79 |