1812J1000684KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.85058
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.68798
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.20464
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.68798
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.20464
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.84712
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.50144
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.83134
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.01714
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $1.40000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $1.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.48349
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05044
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.30000
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000684KXT

DigiKey Part Number
1812J1000684KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000684KXT
Description
CAP CER 0.68UF 100V X7R 1812
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1000684KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.