0805Y1000101KET is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.43699
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.49955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.38143
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.43699
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.33385
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.68127
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.89508
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.56224
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.52651
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.46830
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.78323
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.49270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.46146
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.57993
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,30mm Tan
0805 (2012 Metric) Standard MLCC

0805Y1000101KET

DigiKey Part Number
1608-0805Y1000101KETTR-ND - Tape & Reel (TR)
1608-0805Y1000101KETCT-ND - Cut Tape (CT)
1608-0805Y1000101KETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y1000101KET
Description
CAP CER 100PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000101KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.68300$6.83
100$0.47410$47.41
1,000$0.36554$365.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28351$850.53
6,000$0.27213$1,632.78
9,000$0.25974$2,337.66
15,000$0.25659$3,848.85
21,000$0.25151$5,281.71
30,000$0.13918$4,175.40
Manufacturers Standard Package