
0603Y0160104KDT | |
---|---|
DigiKey Part Number | 1608-0603Y0160104KDTTR-ND - Tape & Reel (TR) 1608-0603Y0160104KDTCT-ND - Cut Tape (CT) 1608-0603Y0160104KDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0160104KDT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0160104KDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.68000 | $1.68 |
10 | $1.08800 | $10.88 |
100 | $0.78290 | $78.29 |
1,000 | $0.62326 | $623.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45784 | $1,831.36 |
8,000 | $0.43971 | $3,517.68 |
12,000 | $0.43063 | $5,167.56 |
20,000 | $0.42055 | $8,411.00 |
28,000 | $0.41467 | $11,610.76 |