0805BB105K250YT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $2.18487
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.33000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.26000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.15000
Datasheet

Direct


YAGEO
In Stock: 4,110
Unit Price: $0.19000
Datasheet

Direct


YAGEO
In Stock: 1,700
Unit Price: $0.19000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.21000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.48000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.34000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.31000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.34000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.38000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805BB105K250YT

DigiKey Part Number
1763-1195-2-ND - Tape & Reel (TR)
1763-1195-1-ND - Cut Tape (CT)
1763-1195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805BB105K250YT
Description
CAP CER 1UF 25V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805BB105K250YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.054" (1.37mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.